MP0031/3

Bulgin
117-MP0031/3
MP0031/3

Mfr.:

Description:
Pushbutton Switches DOME BTN FRONT MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,33 € 31,33 €
27,38 € 273,80 €
26,16 € 654,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
MP
Standard Switches
Anti-Vandal
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
5 A
28 VDC
250 VAC
IP66
PC Pin
Silver
Tray
Actuator Style: Round
Brand: Bulgin
Diameter: 21.5 mm
Housing Material: Stainless Steel
Life: 35000 Cycle
Material: Nylon, Glass Filled
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Sealed
Unit Weight: 36,127 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vandal-Resistant Switches

Bulgin Vandal-Resistant Switches are manufactured from stainless steel and include front and rear panel-mounted versions in prominent, domed, and low-profile configurations. Bulgin Vandal-Resistant Security Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments, such as access control applications.