MMP0120/ARD67S

Bulgin
167-MMP0120/ARD67S
MMP0120/ARD67S

Mfr.:

Description:
Pushbutton Switches BLACK ANODIZED IP67 RED BUTTON SCRW TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,30 € 13,30 €
11,48 € 114,80 €
10,82 € 270,50 €
10,04 € 1.004,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
MMP0120
Standard Switches
Anti-Vandal
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
2 A
36 VDC
IP67
Screw
Silver
Bulk
Actuator Style: Dome
Brand: Bulgin
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 17.5 mm
Housing Material: Polybutylene Terephthalate (PBT)
Life: 1000000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99