MMP0120/ABLS

Bulgin
167-MMP0120/ABLS
MMP0120/ABLS

Mfr.:

Description:
Pushbutton Switches BLACK ANODIZED BLUE BUTTON SCREW TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,63 € 14,63 €
12,15 € 121,50 €
11,63 € 290,75 €
10,90 € 1.090,00 €
10,27 € 2.567,50 €
9,82 € 4.910,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
MMP0120
Standard Switches
Anti-Vandal
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
2 A
36 VDC
IP65
Screw
Silver
Bulk
Actuator Style: Dome
Brand: Bulgin
Color: Blue
Diameter: 17.5 mm
Housing Material: Polybutylene Terephthalate (PBT)
Life: 1000000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: 127-8489
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.