MMP0120/ABLP

Bulgin
167-MMP0120/ABLP
MMP0120/ABLP

Mfr.:

Description:
Pushbutton Switches BLACK ANODIZED BLUE BUTTON PIN TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,31 € 12,31 €
11,12 € 111,20 €
10,61 € 265,25 €
10,05 € 502,50 €
9,72 € 2.430,00 €
9,25 € 4.625,00 €
9,17 € 9.170,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
MMP0120
Standard Switches
Anti-Vandal
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
2 A
36 VDC
IP65
Solder Terminal
Silver
Bulk
Actuator Style: Dome
Brand: Bulgin
Color: Blue
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 17.5 mm
Housing Material: Polybutylene Terephthalate (PBT)
Life: 1000000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: 127-8488
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99