MC19LCSAM

Bulgin
167-MC19LCSAM
MC19LCSAM

Mfr.:

Description:
Touch Switches 19mm Norm Clsd SST Amb LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,44 € 61,44 €
45,13 € 1.128,25 €
42,44 € 2.546,40 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Touch Switches
RoHS:  
Sealed
ON - OFF
Amber
Panel Mount
Wire Lead
IP69K
MC
Brand: Bulgin
Contact Form: DPST
Illuminated: Illuminated
Lamp Type: LED
Material: Aluminum, Anodised and Stainless Steel
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Product: Capacitive Touch Switches
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 60
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MC Capacitive Touch Switches

Bulgin MC Capacitive Touch Switches are ideal for repetitive applications that require a rugged, sealed, and easy-to-use switch solution. These switches are activated by the touch of a finger, even when the user is wearing latex gloves. Bulgin MC Capacitive Touch Switches feature momentary or latching functions, large or thin ring illumination options, extreme robustness, and durability. The switches are available in 16mm, 19mm, 22mm, and 25mm diameter options with different color illuminations.