MC16MOSRG

Bulgin
167-MC16MOSRG
MC16MOSRG

Mfr.:

Description:
Pushbutton Switches 16mm Norm Op SST Red/Grn LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,58 € 2.194,80 €
34,16 € 4.099,20 €
32,78 € 9.834,00 €
540 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
MC
Capacitive Touch Switches
Illuminated
DPDT
Panel Mount
OFF - ON
LED
Green, Red
Round
10 mA
12 VDC
IP69X
Wire Lead
Bulk
Actuator Style: Round
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 22.5 mm
Life: 50000000 Cycle
Material: Aluminum, Anodised and Stainless Steel
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 60
Subcategory: Switches
Part # Aliases: 204-8168
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

MC Capacitive Touch Switches

Bulgin MC Capacitive Touch Switches are ideal for repetitive applications that require a rugged, sealed, and easy-to-use switch solution. These switches are activated by the touch of a finger, even when the user is wearing latex gloves. Bulgin MC Capacitive Touch Switches feature momentary or latching functions, large or thin ring illumination options, extreme robustness, and durability. The switches are available in 16mm, 19mm, 22mm, and 25mm diameter options with different color illuminations.