MAV0120/3D2BL024

Bulgin
167-MAV0120/3D2BL024
MAV0120/3D2BL024

Mfr.:

Description:
Pushbutton Switches 12mm MiniVandal Rest 24VBluLED RING Illu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,19 € 23,19 €
22,91 € 572,75 €
22,82 € 1.141,00 €
22,33 € 5.582,50 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
MAV0120
Anti-Vandal Switches
Illuminated
SPST
Panel Mount
(ON) - OFF
LED
Blue
Plunger
2 A
36 VDC
IP67
Solder Lug
Silver
Brand: Bulgin
Housing Material: Polyamide (PA)
Life: 500000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: 127-8479
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.