MAV0120/3D1GN024

Bulgin
167-MAV0120/3D1GN024
MAV0120/3D1GN024

Mfr.:

Description:
Pushbutton Switches 12mm MiniVandal Rest SS GREEN DOT 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,04 € 31,04 €
26,78 € 267,80 €
25,25 € 631,25 €
23,02 € 1.151,00 €
22,39 € 2.239,00 €
21,56 € 5.390,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
MAV0120
Anti-Vandal Switches
Illuminated
SPST
Panel Mount
(ON) - OFF
LED
Green
Plunger
2 A
36 VDC
IP67
Solder Lug
Silver
Bulk
Actuator Style: Illuminated Dot
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 14 mm
Housing Material: Polyamide (PA)
Length: 18 mm
Life: 500000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: 127-8473
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99