MAV0120/3D1AM024

Bulgin
167-MAV0120/3D1AM024
MAV0120/3D1AM024

Mfr.:

Description:
Pushbutton Switches 12mm SS AVSwitch 24V YLW LED Dot Illum

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,13 € 1.206,50 €
23,08 € 2.308,00 €
21,75 € 5.437,50 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
MAV0120
Standard Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
ON - OFF - (OFF)
LED
Yellow
Plunger, Round
2 A
36 VDC
IP67
Solder Lug
Gold
Bulk
Actuator Style: Illuminated Dot
Brand: Bulgin
Diameter: 14 mm
Housing Material: Polyamide (PA)
Length: 18 mm
Life: 500000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: 127-8469
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.