L295000NAA

Bulgin
167-L295000NAA
L295000NAA

Mfr.:

Description:
Panel Mount Indicator Lamps L295000 RED 230V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 383

Stock:
383 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,77 € 3,77 €
2,78 € 27,80 €
2,18 € 218,00 €
1,93 € 965,00 €
1,84 € 1.840,00 €
1,76 € 3.520,00 €
1,69 € 8.450,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Panel Mount Indicator Lamps
RoHS:  
Indicators
250 V
Amber
8 mm
Brand: Bulgin
Lens Shape: Round
Mounting Style: Panel
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 1000
Subcategory: Lamps (Non-LED)
Tradename: Arcolectric
Voltage: 250 V
Part # Aliases: 237-0339
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99