KT0006

Bulgin
161-KT0006
KT0006

Mfr.:

Description:
Cable Mounting & Accessories RETAINER CLIP ASMBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 897

Stock:
897 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,59 € 5,59 €
4,85 € 48,50 €
4,70 € 117,50 €
4,19 € 209,50 €
4,12 € 412,00 €
3,73 € 746,00 €
3,66 € 2.196,00 €
3,59 € 3.590,00 €
3,50 € 9.100,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clamp
Steel
31.3 mm
43.3 mm
Brand: Bulgin
Product: Cable Clamps
Factory Pack Quantity: 200
Subcategory: Wire & Cable Management
Unit Weight: 10,535 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
7326901990
CAHTS:
8538909090
USHTS:
7326908688
JPHTS:
853890000
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.