K232CB

Bulgin
167-K232CB
K232CB

Mfr.:

Description:
Slide Switches Slide Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,01 € 4.010,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DP3T
10 A
250 VAC
Solder Lug
Slide
Panel Mount
Brand: Bulgin
Product Type: Slide Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: Arcolectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Slide Switches

Bulgin Slide Switches feature up to five switching positions and an extensive range of options, enabling easy configuration into a variety of applications. Designers can choose from multiple terminal, circuit, and actuator options, along with snap-in or flange mounting. The switches offer ratings up to 16A, 250VAC, and carry ENEC, UL, and CSA approvals. Bulgin Slide Switches provide design flexibility regarding size, mounting, actuation types, ratings, and termination styles. Applications include consumer electronics, appliances, telecommunications equipment, computer servers, test and measurement equipment, and lighting devices.