FX0416/S

Bulgin
167-FX0416/S
FX0416/S

Mfr.:

Description:
Fuse Holder 6.3mm x 25mm fuse Screwdriver Release

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 379

Stock:
379 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,10 € 9,10 €
8,03 € 40,15 €
7,41 € 74,10 €
6,15 € 307,50 €
5,67 € 567,00 €
5,40 € 1.080,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Fuse Holder
RoHS:  
FX0
Fuse Holders
6.3 mm x 25 mm
Touchproof
Panel Mount
1 Pole
13 A
250 VAC
Screwdriver Release
Solder Lug
- 20 C
+ 85 C
Brand: Bulgin
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 200
Subcategory: Fuses
Part # Aliases: 414-099
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99