FX0280

Bulgin
167-FX0280
FX0280

Mfr.:

Description:
Fuse Holder In-Line PC1 6.3x25mm Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 222

Stock:
222
Can Dispatch Immediately
On Order:
300
Expected 8/17/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,45 € 4,45 €
3,78 € 37,80 €
3,21 € 321,00 €
3,20 € 800,00 €
2,86 € 1.430,00 €
2,66 € 2.660,00 €
2,65 € 6.625,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Fuse Holder
RoHS:  
FX0
Fuse Holders
6.3 mm x 25 mm
In-Line
In-Line
1 Pole
10 A
50 V
Screw
- 20 C
+ 90 C
Brand: Bulgin
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Illumination: Non-Illuminated
Product Type: Fuse Holders
Subcategory: Fuses
Tradename: Arcolectric
Part # Aliases: 408-404
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99