EXP-0921/04/S

Bulgin
167-EXP-0921/04/S
EXP-0921/04/S

Mfr.:

Description:
Standard Circular Connector 4 POLE IN-LINE SKT ATEX ZONE 2 & 22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,01 € 58,01 €
54,99 € 549,90 €
50,03 € 1.000,60 €
49,01 € 4.901,00 €
260 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Connectors
4 Position
Socket (Female)
Free Hanging
Solder
Nickel
Plastic
EXPlora
Bulk
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Current Rating: 18 A
Mating Style: Threaded
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Voltage Rating: 600 V
Unit Weight: 149,888 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

EXP Series EXPlora Hazardous Area Connector

Bulgin EXP Series EXPlora Hazardous Area Connectors are a compact, cost-effective, and easy-assembly solution for Zone 2 and Zone 22 ATEX applications. Water and dustproof to IP68 when mated (sealing caps available to maintain IP68 on unmated connectors), the EXP series is rated up to 18A, 600V ac/dc and accepts cable from 7 to 22mm O/D. The Bulgin EXP Series EXPlora Hazardous Area Connectors are available in two cable connector versions for 15mm and 22mm (max) cable diameters and feature positive locating keyways so mis-connection is not possible.