EXP-0911/02/S

Bulgin
167-EXP-0911/02/S
EXP-0911/02/S

Mfr.:

Description:
Standard Circular Connector 2 POLE FLEX SOCKET ATEX ZONE 2 & 22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,75 € 47,75 €
45,25 € 452,50 €
43,10 € 862,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Connectors
2 Position
Socket (Female)
Free Hanging
Solder
Nickel
Plastic
EXPlora
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Current Rating: 18 A
Mating Style: Threaded
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Voltage Rating: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99