E3101AAPAEX

Bulgin
167-E3101AAPAEX
E3101AAPAEX

Mfr.:

Description:
Basic / Snap Action Switches E3101AA Polar White Explosive Atmosphere

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 469

Stock:
469 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 469 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,52 € 6,52 €
5,63 € 56,30 €
5,31 € 132,75 €
5,07 € 253,50 €
4,86 € 486,00 €
4,58 € 1.145,00 €
4,57 € 2.285,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Basic / Snap Action Switches
RoHS:  
Door Switch
SPST-NO
OFF - (ON)
Lever
5 A
250 VAC
Solder Terminal
PCB Mount
Brand: Bulgin
Compliance: UL; CSA
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATEX-Approved Refrigerator Switches

Bulgin ATEX-Approved Refrigerator Switches comprise a wide range of types and configurations to suit almost any need. Bulgin ATEX Fridge Switches include double contact and single contact options and current ratings from 0.2A, 250VAC up to 5A, 250VAC. These refrigerator switches are ideal for traditional refrigerator and freezer applications and can also be used in a variety of door applications.