C7510S000K

Bulgin
167-C7510S000K
C7510S000K

Mfr.:

Description:
Rocker Switches Non-illuminated Black Waterproof Rocker ON-OFF Switch, Solder Pins, IP68

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,45 € 15,45 €
13,34 € 133,40 €
12,57 € 314,25 €
12,02 € 601,00 €
11,50 € 1.150,00 €
10,84 € 2.710,00 €
10,36 € 5.180,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
SPST
ON-OFF
30 A
250 VAC
Solder Pin
Rocker
Panel Mount
IP68
Actuator Style: Rocker
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 30.5 mm
Housing Material: Polyamide (PA)
Length: 28.8 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Panel Cutout: 30 mm x 20 mm
Panel Thickness: 2.5 mm
Product Type: Rocker Switches
Factory Pack Quantity: 50
Subcategory: Switches
Width: 21.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99