C1760HOAADV

Bulgin
167-C1760HOAADV
C1760HOAADV

Mfr.:

Description:
Toggle Switches C1760HO BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 671

Stock:
671 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,66 € 6,66 €
5,81 € 58,10 €
5,55 € 138,75 €
5,31 € 265,50 €
5,10 € 510,00 €
5,02 € 1.255,00 €
4,26 € 2.130,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
Panel Mount
Quick Connect
20 A
250 VAC
15/32-32
Toggle
Sealed
IP67
Actuator Length: 16.4 mm
Actuator Material: Nylon
Actuator Style: Flat Lever
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 500
Subcategory: Switches
Part # Aliases: C1760HOAAFV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99