C1710HOAAB

Bulgin
167-C1710HOAAB
C1710HOAAB

Mfr.:

Description:
Toggle Switches C1710HO BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,85 € 5,85 €
5,36 € 53,60 €
5,23 € 130,75 €
5,10 € 255,00 €
4,99 € 499,00 €
4,68 € 1.170,00 €
2,73 € 1.365,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
Panel Mount
Quick Connect
20 A
250 VAC
15/32-32
Toggle
Sealed
IP67
Actuator Length: 16.4 mm
Actuator Material: Nylon
Actuator Style: Flat Lever
Brand: Bulgin
Mounting Type: Bushing
Product Type: Toggle Switches
Subcategory: Switches
Part # Aliases: C1710HOAAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Toggle Switches

Bulgin Toggle Switches feature economical nylon and metal switches with multiple lever options. The switches provide single- and double-contact variants with several circuit options, including three-position and momentary. The toggle switches offer IP67-rated panel-sealed versions and quick connect, solder, screw, and PCB termination options. The Bulgin Toggle Switches operate with a 20A current rating and a 250VAC to 277VAC voltage range.