C1700HOAAG

Bulgin
167-C1700HOAAG
C1700HOAAG

Mfr.:

Description:
Toggle Switches NOT AVAILABLE THRU MOUSER, PLEASE ORDER REPLACEMENT 167-C1700HOAAA

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Toggle Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
SPST
ON - OFF
Panel Mount
Quick Connect
Flat Lever
Unsealed
UL; CSA
IP40
Actuator Length: 16.4 mm
Brand: Bulgin
Product Type: Toggle Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: Arcolectric
Part # Aliases: 350-204
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.