C1300AAAAD

Bulgin
167-C1300AAAAD
C1300AAAAD

Mfr.:

Description:
Rocker Switches BLACK WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1.140,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Rocker Switches
Rocker Switches
High Inrush Switch
Non-Illuminated
SPST
ON - OFF
16 A
250 VAC
24 VDC
Quick Connect
Rocker
Panel Mount
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Panel Cutout: 27.3 mm x 12.3 mm
Panel Thickness: 0.75 mm to 3.3 mm
Product Type: Rocker Switches
Subcategory: Switches
Tradename: Arcolectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

Rocker Switches

Bulgin Rocker Switches include a wide portfolio of single- and double-contact options available in various sizes, colors, and actuator types. These rocker switches feature ratings up to 20A, 277VAC, allowing for almost any design configuration. Ultra-thin, miniature, twin unit, miniature round, and standard are a few of the available types, and these rocker switches feature splash-resistant options, illuminated and non-illuminated options, and push-on, solder, and PCB terminals. Bulgin Rocker Switches have UL, CSA, and ENEC certifications, making them suitable for a wide range of industry applications and environments.