C027700NAD

Bulgin
167-C027700NAD
C027700NAD

Mfr.:

Description:
LED Panel Mount Indicators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,69 € 4.690,00 €
4,60 € 11.500,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Green
20 mA
230 V
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Part # Aliases: C027700NAR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0