C027500NAL

Bulgin
167-C027500NAL
C027500NAL

Mfr.:

Description:
LED Panel Mount Indicators C027500 RED 110V T0233 BEZEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,25 € 6,25 €
4,46 € 44,60 €
3,76 € 376,00 €
3,18 € 1.590,00 €
3,14 € 7.850,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Red
Panel Mount
Quick Connect
Round
Brand: Bulgin
IP Rating: IP66, IP67
Lens Transparency: Clear
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Part # Aliases: C027500NBA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Panel-Mount Indicators

Bulgin LED Panel-Mount Indicators feature a broad range of bezel styles, LED types, and color options, including red, yellow, green, blue, amber, clear, and white. These indicators offer panel-mount designs that are IP67 environmentally sealed with polycarbonate UL 94V-0-rated lenses. Bulgin LED Panel-Mount Indicators provide more than 100,000 hours of life and operate within a -40°C to +80°C temperature range.