C0056RB

Bulgin
167-C0056RB
C0056RB

Mfr.:

Description:
Limit Switches SPST Refrigerator Door Switch, NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,20 € 4.200,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Limit Switches
RoHS:  
Non-Illuminated
SPST
Plunger
200 mA
250 VAC
Quick Connect
Panel Mount
Actuator Style: Plunger
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Maximum Operating Temperature: + 125 C
Product Type: Limit Switches
Factory Pack Quantity: 500
Subcategory: Switches
Tradename: Arcolectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509011
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99