BZV03/Z0000/07

Bulgin
161-BZV03/Z0000/07
BZV03/Z0000/07

Mfr.:

Description:
AC Power Entry Modules C14-IEC INLET RED NEON VRT TWIN FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Quantities greater than 87 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,77 € 24,77 €
21,05 € 210,50 €
19,74 € 493,50 €
18,09 € 904,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Not Filtered
Yes
10 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Polysnaps
Brand: Bulgin
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Housing Material: Nylon
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 50
Subcategory: Power Entry
Tradename: Arcolectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99