BZM27/B0620/61B

Bulgin
161-BZM27/B0620/61B
BZM27/B0620/61B

Mfr.:

Description:
AC Power Entry Modules C14-IEC INLET SP SW GRN PWR MODULE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: AC Power Entry Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Inlets
Switched
Filtered
No
16 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Medical Filters
Brand: Bulgin
Compliance: ENEC, VDE, UR, CSA
Contact Plating: Nickel
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 20
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8537109100
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.