BXS013/1

Bulgin
122-BXS013/1
BXS013/1

Mfr.:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs 3 "AA" SEALED FRONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,13 € 23,13 €
18,64 € 186,40 €
16,07 € 803,50 €
15,20 € 1.368,00 €
14,71 € 3.971,70 €
14,16 € 7.646,40 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS:  
Battery Holders
AA
3 Battery
Solder Tabs
Nylon, Glass Filled
Flange Panel
Brand: Bulgin
Contact Plating: Tin
Product Type: Cylindrical Battery Contacts, Clips, Holders & Springs
Series: BXS
Factory Pack Quantity: 90
Subcategory: Battery
Type: Sealed Battery Holder
Part # Aliases: 204-8003
Unit Weight: 67,032 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BXS Battery Holders

Bulgin BXS Battery Holders are designed for AA, C, or D cell batteries, depending on the model, and hold 1, 2, or 3 cells. Engineered with a front-panel seal rated to IP67, these holders protect against dust and water ingress, making them ideal for exposed or mobile installations. Each of these holders have a different opening: screw cap/hand release, bayonet/finger release, and bayonet with finger/coin slot release. Operating reliably between –30°C and +70°C and constructed from UL 94V-0 rated materials, these holders meet stringent safety and environmental standards. Bulgin BXS Battery Holders are RoHS compliant and designed to support engineers in building robust, field-ready systems.

Battery Holders

Bulgin Battery Holders are suitable for a wide range of battery sizes and feature a wide operating temperature range of -30°C to +70°C. The BX series holders hold 1, 2, 3, or 4 cells in panel-mount, PC/base-mount, and flanged panel-mount designs with open, screw cap/hand release, bayonet/screwdriver release, and drawer holding styles. The BXS series from Bulgin offers a front-panel seal rated to IP67 and is designed for AA, C, or D cell batteries, depending on the model, and holds 1, 2, or 3 cells.