BVA01/Z0000/02

Bulgin
161-BVA01/Z0000/02
BVA01/Z0000/02

Mfr.:

Description:
AC Power Entry Modules FUSED INLET SP SW RED PWR MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91
Can Dispatch Immediately
On Order:
200
Expected 8/24/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,39 € 15,39 €
13,08 € 130,80 €
12,26 € 245,20 €
11,68 € 584,00 €
11,15 € 1.115,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: AC Power Entry Modules
RoHS:  
IEC Fused Inlets
Switched
Not Filtered
Yes
10 A
250 VAC
Panel Mount
Quick Connect
C-14
Polysnaps
Brand: Bulgin
Depth: 30.9 mm
Features: Single Pole Neon Switch
Height: 67.5 mm
Length: 36 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 100
Subcategory: Power Entry
Part # Aliases: 352-1803
Unit Weight: 158,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109899
CNHTS:
8538900000
CAHTS:
8537109100
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IEC Connectors

Bulgin IEC Connectors feature a broad range of inlets, outlets, and connectors that comply with IEC and EN 60320 specifications. The connectors offer an ideal solution for most mains-powered equipment and cable applications. The connector family offers several mounting and termination styles, including flange fixing, snap-to-panel, PCB, solder tabs, screw termination, and more. The Bulgin IEC Connectors provide up to 20A current ratings, up to 250VAC voltage ratings, and a line of complementary accessories such as boots, retainers, and safety covers.

Power Entry Modules

Bulgin Power Entry Modules include a wide variety of products that offer adaptable and flexible solutions to panel designs. These modules allow combinations with mains IEC inlets and outlets, fuse holders, indicators, switches, filtered inlets, and more. Power entry modules from Bulgin can be mounted in either horizontal or vertical format, ready for quick snap-fit assembly.