BOX1M1205MA05M805F

Bulgin
167-X1M1205MA05M805F
BOX1M1205MA05M805F

Mfr.:

Description:
Sensor Junction Blocks M Series Power Distribution Units

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
257,80 € 257,80 €
216,22 € 2.162,20 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Sensor Junction Blocks
RoHS:  
M12
5 Port
M8
5 Pin
A Coded
Aluminum
IP67
Buccaneer M
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 25
Subcategory: Sensor Actuator Box
Part # Aliases: 144-6922
Unit Weight: 199,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536908530
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Buccaneer M-Series Power Distribution Units

Bulgin Buccaneer M-Series Power Distribution Units provide a convenient and compact connectivity solution that can be installed quickly and easily in the field. These power distribution units are more cost-effective than hard-wired I/O connections due to their pre-wired connector slot configurations. Features of this Bulgin series include anodized aluminum housing, M12 inputs, M8 outputs, IP67 rated, and are available with or without LED indicators. The M-series power distribution units offer high-performance and protection against moisture, liquids, and dirt in environmentally challenging applications.