BEA03SBT0

Bulgin
157-BEA03SBT0
BEA03SBT0

Mfr.:

Description:
Enclosures, Boxes & Cases ABS Size 3 Blk Base Transparent Top
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
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,74 € 2.474,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
General Purpose
Acrylonitrile Butadiene Styrene (ABS)
Black
Clear
IP67
UL 94 HB
BE
Brand: Bulgin
Features: IP67 rated, dust and waterproof for short term submersion to 1 m depth
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 100
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
8538100001
KRHTS:
8538100000
BRHTS:
85381000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sealed IP67 Plastic Enclosures

The Bulgin Sealed IP67 Plastic Enclosures are dust proof and waterproof for short-term up to 1m depth. The enclosures are constructed of ABS or polycarbonate with a flammability rating of UL94-HB or UL94V0, respectively. The Bulgin Sealed IP67 Plastic Enclosures feature 2 threaded knock-outs suitable for M20 cable glands, corrosion resistant self tapping fixing screws and captive lid screws available with optional 22mm holes suitable for standard switches and indicators. Mounting accessories include easy to fix brackets for both TS32 and TS35 type DIN rails with external panel fixing brackets.