BEA01SBB0

Bulgin
157-BEA01SBB0
BEA01SBB0

Mfr.:

Description:
Enclosures, Boxes & Cases ABS Size 1 Blk Base Black Top

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,80 € 1.580,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
General Purpose
Plastic
Black
Black
72 mm
24.5 mm
53 mm
IP67
UL 94 HB
BE
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Features: IP67 rated, dust and waterproof for short term submersion to 1 m depth
Housing Colour: Black
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 100
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
8538100001
KRHTS:
8538100000
BRHTS:
85381000
ECCN:
EAR99