AOUS3/008

Bulgin
167-AOUS3/008
AOUS3/008

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 3.2 Gen2 Active Optical Cable, A M to C M PVC jacket no screws, right ang 8m

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,97 € 114,97 €
97,75 € 977,50 €
91,62 € 1.832,40 €
89,47 € 4.473,50 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB 3.2 Gen 2 Active Optical Cable
USB Type A
USB Type C
Male / Male
8 m
Black
AO
5.5 V
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Data Rate: 10 Gb/s
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99