AOUS2/015

Bulgin
167-AOUS2/015
AOUS2/015

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 3.2 Gen2 Active Optical Cable, A M to C M drag chain jacket with screws 15m

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,88 € 1.248,80 €
123,13 € 2.462,60 €
120,43 € 6.021,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB 3.2 Gen 2 Active Optical Cable
USB Type A
USB Type C
Male / Male
15 m
Black
AO
5.5 V
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Data Rate: 10 Gb/s
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Active Optical USB Assemblies

Bulgin Active Optical (AO) USB Assemblies offer high-speed, long-length USB cabling that is ideal for vital applications where EMI/RFI may pose issues. These assemblies feature a plug-and-play design, a hybrid optical cable with fiber and copper, and a flammability rating of VW-1. The AO USB assemblies have a power consumption rating of ≤0.5W, 5.5V maximum absolute voltage, and 25mm minimum bend radius. Bulgin AO USB Assemblies are available in various options, including USB-A, USB-C™, and USB Micro-B.