3832510MR

Bulgin
167-3832510MR
3832510MR

Mfr.:

Description:
Pushbutton Switches SPDT Push Button Switch Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Quantities greater than 51 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,70 € 12,70 €
11,19 € 111,90 €
10,55 € 263,75 €
10,10 € 505,00 €
9,46 € 946,00 €
8,52 € 1.704,00 €
8,51 € 5.106,00 €
8,14 € 8.140,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Sealed
Non-Illuminated
SPDT
Panel Mount
ON - (ON)
Round
16 A
250 VAC
IP40
Quick Connect
Brand: Bulgin
Product Type: Pushbutton Switches
Factory Pack Quantity: 200
Subcategory: Switches
Tradename: Arcolectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509035
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99