3832510MB

Bulgin
167-3832510MB
3832510MB

Mfr.:

Description:
Pushbutton Switches SPDT Push Button Switch Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Quantities greater than 55 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,10 € 15,10 €
13,04 € 130,40 €
12,29 € 307,25 €
11,76 € 588,00 €
11,24 € 1.124,00 €
10,12 € 2.024,00 €
10,11 € 6.066,00 €
9,35 € 9.350,00 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Sealed
Non-Illuminated
SPDT
Panel Mount
ON - (ON)
Round
16 A
250 VAC
IP40
Quick Connect
Brand: Bulgin
Product Type: Pushbutton Switches
Factory Pack Quantity: 200
Subcategory: Switches
Tradename: Arcolectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509035
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99