3832510KBL

Bulgin
167-3832510KBL
3832510KBL

Mfr.:

Description:
Pushbutton Switches SPDT Push Button Switch Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,81 € 1.081,00 €
10,61 € 2.122,00 €
10,27 € 5.135,00 €
10,18 € 10.180,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Sealed
Non-Illuminated
SPDT
Panel Mount
ON - (ON)
Round
16 A
250 VAC
IP40
Quick Connect
Brand: Bulgin
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: Arcolectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509035
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.