15065/SP

Bulgin
157-15065/SP
15065/SP

Mfr.:

Description:
Extraction, Removal & Insertion Tools Contact Carrier Removal Tool For All PXP7000/

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,34 € 6,34 €
5,87 € 29,35 €
5,61 € 56,10 €
5,56 € 111,20 €
5,10 € 1.020,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Extraction Tools
Contact Carrier Removal Tool
For removal of all contact carriers
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: 7000 Series contacts
Product Type: Extraction / Insertion Tools
Series: Buccaneer 6000
Factory Pack Quantity: 20
Subcategory: Tools
Part # Aliases: 806-8666
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8205590001
CAHTS:
8466100010
USHTS:
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99

7000 Buccaneer Circular Connectors

Bulgin 7000 Series Circular Connectors combine the ease of use of a quick coupling mechanism with environmental sealing for signal and AC (mains) power. Bulgin 7000 Series is designed for harsh environments and independently tested to IP66, IP68, and IP69K standards. These circular connectors are offered in both metal and plastic versions.