13027/2

Bulgin
157-13027/2
13027/2

Mfr.:

Description:
Extraction, Removal & Insertion Tools Insertion/Extraction Tool For Use With 8A Connecto

In Stock: 32

Stock:
32 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,83 € 15,83 €
14,34 € 71,70 €
13,79 € 137,90 €
13,33 € 333,25 €
13,32 € 1.332,00 €
13,26 € 6.630,00 €

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Insertion Tools
Insertion Tool
For Use With Buccaneer 400 Series Contacts
Brand: Bulgin
For Use With: 2, 3 pole connectors
Product Type: Extraction / Insertion Tools
Series: Buccaneer 400
Factory Pack Quantity: 100
Subcategory: Tools
Part # Aliases: 426-3306
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CNHTS:
8205590000
USHTS:
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.