USB-7202-C

Bud Industries
563-USB-7202-C
USB-7202-C

Mfr.:

Description:
Enclosures, Boxes & Cases USB Enclosure 2.03 x .70 x .34", Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,37 € 6,85 €
1,23 € 12,30 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Enclosures, Boxes & Cases
RoHS:  
Connector Enclosures
USB Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Clear
Clear
2.03 in
0.7 in
0.34 in
UL 94 HB
PTH
Brand: Bud Industries
Housing Colour: Clear
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.