SNB-3739-SS

Bud Industries
563-SNB-3739-SS
SNB-3739-SS

Mfr.:

Description:
Wall Mounted Panel Enclosures Stainless Steel Box with Keyed Quarter Turn Latch (7.9 X 7.9 X 4 In)

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,59 € 124,59 €
124,58 € 622,90 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Steel
Gray
7.87 in
7.87 in
3.98 in
IP66
1, 2, 4, 4X, 12
SNB
Brand: Bud Industries
Packaging: Bulk
Panel Height: 165 mm
Panel Width: 150 mm
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9403208000
CNHTS:
7326909001
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SNB Stainless Steel NEMA Box

Bud has added additional sizes to the SNB Series. Bud Industries SNB Series Stainless Steel NEMA Box is designed to meet NEMA type 1, 2, 4, 4X, 12, and 13 and IP65 ratings. With a continuous seam welded 304 stainless steel construction, the SNB series features hinged cover clamps to the base with a keyed quarter turn latch for a watertight seal. External mounting brackets allow the box to be mounted on a wall or panel without having to remove the cover and expose the internal components to the environment. The Bud Industries SNB Series Stainless Steel NEMA Box is available in a variety of sizes (from 9.84"x7.87"x5.91" to 15.75"x13.98"x7.87") and includes internal panel and hardware.