SC-13101

Bud Industries
563-SC13101
SC-13101

Mfr.:

Description:
Operator Console Enclosures Compucab Dual-Slope Aluminum Enclosure (10 X 13.9 X 10.8 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,65 € 138,65 €
137,63 € 688,15 €
136,99 € 1.369,90 €
136,81 € 3.420,25 €
136,64 € 6.832,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Operator Console Enclosures
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Sloped Cabinet
120 deg
Black
Aluminum
13.9 in
10.8 in
10 in
Brand: Bud Industries
Cover Colour: White
Features: Black base with white cover and rubber feet
Housing Colour: Black
Product: Enclosure
Product Type: Electrical Enclosure
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 3,175 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bud Enclosure Modifications

Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:

Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes

It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:

Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)

Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899



5-0703-27

Compliance Codes
TARIC:
9403208000
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BUD INDUSTRIES