RM-14295

Bud Industries
563-RM-14295
RM-14295

Mfr.:

Description:
Desktop & Rack Mount Panel Enclosures Rack Mount Aluminum Chassis (10.5 X 19 X 24 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3
Expected 3/16/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
153,64 € 153,64 €
144,27 € 721,35 €
142,75 € 1.427,50 €
142,72 € 3.568,00 €
142,71 € 7.135,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Desktop & Rack Mount Panel Enclosures
RoHS:  
Chassis
Aluminum
Natural
19 in
24 in
Brand: Bud Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Depth: 2 ft
Product: Rack Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9403208000
USHTS:
9403200090
JPHTS:
940320000
KRHTS:
9403209000
BRHTS:
94032000
ECCN:
EAR99

FEATURED PRODUCTS
BUD INDUSTRIES