RC-7762-PR

Bud Industries
563-RC-7762
RC-7762-PR

Mfr.:

Description:
Racks & Rack Cabinet Accessories CASTER W/O BRAKE (ONE PAIR)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,28 € 79,28 €
61,66 € 308,30 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Racks & Rack Cabinet Accessories
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Casters and Levelers
Black
5.125 in
3.625 in
2.375 in
Steel
Brand: Bud Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Smooth Finish
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 3,175 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Accessories for Bud Cabinets

What accessories do you need for your cabinet rack?
Mouser carries a full line of cabinet rack accessories.



5-0703-28

TARIC:
8538100090
USHTS:
8302200000
ECCN:
EAR99

FEATURED PRODUCTS
BUD INDUSTRIES