PTT-10681

Bud Industries
563-PTT-10681
PTT-10681

Mfr.:

Description:
Junction Boxes Junction Box 6 Central Terminal Blocks (3.6 X 3 X 1.7 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,23 € 10,23 €
9,74 € 48,70 €
8,56 € 85,60 €
7,49 € 187,25 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Junction Boxes
RoHS:  
Terminal Block
Acrylonitrile Butadiene Styrene (ABS)
Gray
3.58 in
2.95 in
1.69 in
IP67
4X
PTH
Brand: Bud Industries
Housing Colour: Gray
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 135,624 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909500
CNHTS:
3926909090
CAHTS:
8536900010
USHTS:
8536908530
JPHTS:
853690000
KRHTS:
8536901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BUD INDUSTRIES