PTH-22762-LC

Bud Industries
563-PTH-22762-LC
PTH-22762-LC

Mfr.:

Description:
Wall Mounted Panel Enclosures PC+10% Fiberglass Box, Self-Locking Latch and Clear Cover (22.1 X 15 X 7.1 In)

Availability

Stock:
35 Can Dispatch in 7 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,32 € 141,32 €
132,17 € 660,85 €
122,84 € 1.228,40 €
120,31 € 3.007,75 €
118,79 € 5.939,50 €
117,77 € 11.777,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Polycarbonate (PC)
Gray
22.05 in
14.96 in
7.09 in
IP67
1, 2, 4, 4X, 6
PTH
Brand: Bud Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,637 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99