PTH-22746-LC

Bud Industries
563-PTH-22746-LC
PTH-22746-LC

Mfr.:

Description:
Wall Mounted Panel Enclosures PC+10% Fiberglass Box with Self-Locking Latch and Clear Cover (7.5 X 15 X 5 In)

Availability

Stock:
50 Can Dispatch in 7 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,43 € 65,43 €
63,38 € 316,90 €
54,65 € 546,50 €
52,83 € 1.320,75 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Polycarbonate (PC)
Gray
7.48 in
14.96 in
5.04 in
IP67
1, 2, 4, 4x, 6
PTH
Brand: Bud Industries
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 662,244 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.