PTH-22496

Bud Industries
563-PTH-22496
PTH-22496

Mfr.:

Description:
Wall Mounted Panel Enclosures PC+10% Fiberglass Box with Self-Locking Latch (7.9 X 5.9 X 3 In)

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,56 € 37,56 €
35,90 € 179,50 €
31,39 € 313,90 €
30,36 € 759,00 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Polycarbonate (PC)
Gray
7.87 in
5.91 in
2.95 in
IP67
1, 2, 4, 4X, 6
PTH
Brand: Bud Industries
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 689,472 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.