PTH-22480-C

Bud Industries
563-PTH-22480-C
PTH-22480-C

Mfr.:

Description:
Wall Mounted Panel Enclosures PC+10% Fiberglass Box, Self-Locking Latch and Clear Cover (9.8 X 3.2 X 3.4 In)

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,21 € 34,21 €
32,66 € 163,30 €
28,60 € 286,00 €
27,61 € 690,25 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Polycarbonate (PC)
Gray
9.84 in
3.15 in
3.35 in
IP67
1, 2, 4, 4X, 6
PTH
Brand: Bud Industries
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 210,013 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.