PTH-22446-C

Bud Industries
563-PTH-22446-C
PTH-22446-C

Mfr.:

Description:
Wall Mounted Panel Enclosures PC+10% Fiberglass Box, Self-Locking Latch and Clear Cover (11 X 7.5 X 7.1 In)

Availability

Stock:
56 Can Dispatch in 7 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,72 € 61,72 €
59,82 € 299,10 €
55,13 € 551,30 €
52,32 € 1.308,00 €
52,23 € 2.611,50 €
51,85 € 5.185,00 €
51,22 € 10.244,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Polycarbonate (PC)
Gray
11.02 in
7.48 in
7.09 in
IP67
1, 2, 4, 4X, 6
PTH
Brand: Bud Industries
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,483 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.